AT04-08PC-PM15

Amphenol SINE Systems
654-AT04-08PC-PM15
AT04-08PC-PM15

Tillverk:

Beskrivning:
Bilkontaktdon 8 Position Receptacle, Pin, Panel Mount, Key C, Self-Threading, Strain Relief

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 109

Lager:
109 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
61,80 kr 61,80 kr
55,86 kr 558,60 kr
52,79 kr 1 319,75 kr
51,52 kr 2 576,00 kr
48,97 kr 4 897,00 kr
43,78 kr 13 134,00 kr
41,23 kr 24 738,00 kr
36,04 kr 37 842,00 kr
34,24 kr 87 312,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Bilkontaktdon
RoHS-direktivet:  
Housings
8 Position
Pin (Male)
Panel Mount
Crimp
20 AWG
14 AWG
Green
AT
Bulk
Märke: Amphenol SINE Systems
Kontaktkön: Pin (Male)
Kontakttyp: Pin (Male)
Märkström: 13 A
Höljets material: Thermoplastic (TP)
Inträngningsskydd: IP67
Isoleringsmotstånd: 1 GOhms
Passande hane/hona: Plug
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkttyp: Automotive Connectors
Fabriksförpackningskvantitet: 150
Underkategori: Automotive Connectors
Handelsnamn: PanelMate
Typ: Receptacle
Ledningsdimensionens räckvidd: 14 AWG to 20 AWG
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.