AHDM06-24-35SR-059

Amphenol SINE Systems
654-AHDM06-2435SR059
AHDM06-24-35SR-059

Tillverk:

Beskrivning:
Standard cirkulär kontakt DURAMATE METAL, AHDM
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
418,06 kr 418,06 kr
355,31 kr 3 553,10 kr
333,05 kr 8 326,25 kr
317,15 kr 15 857,50 kr
316,30 kr 31 630,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
35 Position
Socket (Female)
24
Free Hanging
Crimp
Zinc Alloy
IP67, IP69K
AHDM
Bulk
Märke: Amphenol SINE Systems
Märkström: 7.5 A, 13 A
Höljesgenus: Male
Höljets material: Zinc
Infoga arrangemang: 24-35
Matchningscykler: 100 Cycle
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalplätering: Nickel
Skalstil: Plug
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Handelsnamn: DuraMate
Ledningsdimension: 20 AWG - 14 AWG, 22 AWG - 16 AWG
Märkspänning: 200 V
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.