AHDM06-18-06PN-C030-059

Amphenol SINE Systems
654-AHDM061806PNC359
AHDM06-18-06PN-C030-059

Tillverk:

Beskrivning:
Standard cirkulär kontakt 2 Position Plug Kit, Shell Size 18, Pin, Wide Thread, Cable Clamp Backshell
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 200   Flera: 200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
302,21 kr 60 442,00 kr
294,89 kr 117 956,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Connectors
6 Position
Pin (Male)
18
Free Hanging
Crimp
Backshell
IP65, IP69K
AHDM
Bulk
Märke: Amphenol SINE Systems
Höljets material: Zinc
Matchningscykler: 100 Cycles
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Plug
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Handelsnamn: DuraMate
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
8536694020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.