SMP-FR-C08-3-R

Amphenol RF
523-SMP-FR-C08-3-R
SMP-FR-C08-3-R

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon RF Connector SMP Rig p Plug RD-316 50 Oh

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 185

Lager:
185 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
196,52 kr 196,52 kr
181,79 kr 1 817,90 kr
172,46 kr 4 311,50 kr
166,42 kr 8 321,00 kr
154,44 kr 15 444,00 kr
141,83 kr 35 457,50 kr
133,98 kr 66 990,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
SMP
Plug (Pin)
50 Ohms
12 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-316
Bulk
Body Finish: Gold
Kroppsmaterial: Beryllium Copper
Märke: Amphenol RF
Kontaktmaterial: Brass
Kontaktplätering: Gold
Frekvens: 12 GHz
Maximal drifttemperatur: + 165 C
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SMP Connectors

Amphenol RF SMP Connectors feature a subminiature interface in the same scale as MMCX connectors while offering a frequency range of DC to 40GHz. These SMP connectors are commonly used in miniaturized high-frequency coaxial modules and are offered in both push-on and snap-on mating styles. The interface is ideal for PC board-to-board interconnect and utilizes a male connector on each of the PC boards and a female-to-female adapter mounted in between to complete the connection. The female adapter is often called a bullet and is necessary to provide a flexible link between the male connectors. This flexible link allows 0.020" of radial float and 0.010" of the axial float. One male connector is typically specified as a snap-on interface and the other as a push-on. This ensures the bullet adapter remains fixed in the same male connector if the PC boards are separated. Amphenol RF SMP connectors feature bullets in multiple lengths for different board spacing.