901-10019B

Amphenol RF
523-901-10019B
901-10019B

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon END MT PCB JCK GLD

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
299 Kan skickas om 20 dagar
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
147,76 kr 14 776,00 kr
144,27 kr 36 067,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Edge Launch
Bulk
Korttjocklek: 0.032 in
Body Finish: Gold
Kroppsmaterial: Brass
Kroppsstil: Straight
Märke: Amphenol RF
Kontaktmaterial: Beryllium Copper
Kontaktplätering: Gold
Kontaktterminering: Solder
Kopplingsmekanism: Threaded
Isolering: Non-Isolated
Matchningscykler: 100
Maximal drifttemperatur: + 165 C
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: SMA
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Del # Alias: SMA6251A1-007-3GT50G-50
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360º rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid , SmartMeter ™, and other automated meter applications.

SMA Threaded Connectors

Amphenol RF SMA Threaded Connectors are 50Ω, semi-precision, subminiature units that provide reliable performance from DC to 18GHz. These high-performance connectors are compact and durable. They are built in accordance with MIL-C-39012 and CECC 22110/111 and can be mated with all connectors that meet these spec mating diameters, regardless of manufacturer. Amphenol RF SMA Threaded Connectors are available in standard and reverse polarity. Typical applications include base stations, instrumentation, process controls, military / aerospace, and much more.

Trådlösa 5G-kontaktdon

Amphenol RF 5G trådlösa anslutningsdon, adaptrar, och kabelmonteringar innefattar innovativa nya produktlinjer och produkter enligt branschstandard för konstruktioner inom nästa generations mobila nätverksprodukter inom 5G. Dessa Amphenol RF 5G-enheter säkerställer höga datahastigheter för tillämpningar med låg latens. Dessa kontakter, adaptrar och kabelmonteringar innefattar hög densitet, kostnadseffektiva och robusta produkter för att aktivera den trådlösa infrastrukturutvecklingen. Amphenol RF erbjuder produkter med låg PIM, inklusive HD-EFI, N-typ, PSMP, SMP, SMPM, 2.2/5, 4.3/10 och 7/16-anslutningsserien likväl som kabelenheter och adaptrar.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More