082-4440-1001

Amphenol RF
523-82-4440-1001
082-4440-1001

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon N ANGLE PLUG
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
559,68 kr 55 968,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Right Angle
RG-8, 9, 213, 225
Bulk
Body Finish: Nickel
Kroppsmaterial: Brass
Märke: Amphenol RF
Kontaktmaterial: Brass
Kontaktplätering: Gold
Kontaktterminering: Solder
Kopplingsmekanism: Threaded
Isolering: Non-Isolated
Matchningscykler: 500
Maximal drifttemperatur: + 165 C
Minsta drifttemperatur: - 65 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: Type N
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Märkspänning: 1.5 kV
Del # Alias: 82-4440-1001
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
8533210000
CNHTS:
8538900000
CAHTS:
8533210000
USHTS:
8536694010
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).