000-9350

Amphenol RF
523-9350
000-9350

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon CLAMP PLUG RG 6 CABLE
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
500,43 kr 50 043,00 kr
465,45 kr 116 362,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
BNC
Plug (Pin)
50 Ohms
4 GHz
Clamp
Straight
RG-6, 6, 54, 143, 212, Belden 1152A, 89248, 9290
Bulk
Body Finish: Nickel
Kroppsmaterial: Brass
Kroppsstil: Straight
Märke: Amphenol RF
Kontaktmaterial: Brass
Kontaktplätering: Silver
Kontaktterminering: Solder
Kopplingsmekanism: Bayonet
Isoleringsmotstånd: 5 GOhms
Isolering: Non-Isolated
Matchningscykler: 500
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 55 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: BNC
Fabriksförpackningskvantitet: 1
Underkategori: RF Interconnects
Märkspänning: 500 V
Del # Alias: 9350
Enhetens vikt: 28,120 g
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.