ProNexusPlus W-G1-L8-W4-S/S/S

Amphenol Procom
523-WG1L8W4SSS
ProNexusPlus W-G1-L8-W4-S/S/S

Tillverk:

Beskrivning:
Antenner 8X 5G/4G 617-7200Mhz w/1 Ft RG-316 SMA, 4x Wifi 2400/5800/7200 Mhz w/1 Ft RG-316 SMA, 1X GNSS w/1 Ft RG-316 SMA, White Radome
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
3 890,31 kr 3 890,31 kr
3 362,74 kr 33 627,40 kr
3 230,77 kr 80 769,25 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Antenner
Multiprotocol Antennas
Outdoor Antennas
MIMO
617 MHz
7.2 GHz
4G/5G, Cellular, LTE
GNSS
WiFi
Mobile Disk
2 dBi, 3 dBi, 4 dBi, 7 dBi, 7 dBi, 9 dBi, 25 dB
50 Ohms
<2:1, <2:1, <2:1, <2:1, <2.5:1
25 W
- 50 C
+ 75 C
5 Band
Screw
Connector
SMA (Male), SMA (Male), SMA (Male)
Mobile
208 mm
166 mm
69 mm
IP69K
RG178, RG316
Märke: Amphenol Procom
Sladdlängd: 0.3 m
Jordplanets storlek: 600 mm x 600 mm
Polarisering: RHCP, Vertical
Fabriksförpackningskvantitet: 1
Underkategori: Antennas
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
Danmark
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ProNexus Plus Antennas

Amphenol Procom ProNexus Plus Antennas are 8x8 MIMO LTE and 6x5 MIMO Wi-Fi® antennas for fixed and mobile applications, engineered for 5G and GB class LTE routers. These antennas cover up to 7.2GHz frequency and feature right-hand circular polarization, a built-in high gain, low noise amplifier, DC supply via GNSS RR-connector, and full hemispherical coverage for the GNSS antennas. The built-in 8x8 MIMO LTE antenna covers 617MHz to 960MHz and 1710MHz to 7.2GHz ranges, while the 6x6 MIMO Wi-Fi 6E GNSS antenna is designed for GPS L1, Glonass, Beidou, and Galileo. ProNexus Plus antennas cover 4G, GNSS, and 5G cellular bands. Amphenol Procom ProNexus Plus Antennas have an IP69 ingress protection rating, IK10-rated enclosure, and a 3VDC to 15VDC range for GNSS supply.