C-TC-65M24-SCSCOS2P

Amphenol ProLabs
46-CTC65M24SCSCOS2P
C-TC-65M24-SCSCOS2P

Tillverk:

Beskrivning:
Fiberoptiska kabelsamlingar 65m 24xSC to 24xSC Yellow OS2 OFNP (Plenum-Rated) SMF Fiber Trunk Cable

Livscykel:
Nytt hos Mouser
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
3 870,17 kr 3 870,17 kr
3 586,09 kr 35 860,90 kr
3 457,51 kr 86 437,75 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Fiberoptiska kabelsamlingar
RoHS-direktivet:  
NSC
Märke: Amphenol ProLabs
Produkttyp: Fiber Optic Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Fiber Optic
Del # Alias: 76533304
Enhetens vikt: 1,043 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8544700000
ECCN:
EAR99

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.