C-SC-LC-8M5OM4

Amphenol ProLabs
46-CSCLC8M5OM4
C-SC-LC-8M5OM4

Tillverk:

Beskrivning:
Fiberoptiska kabelsamlingar 8m SC to LC Aqua OM4 Duplex OFNR (Riser-Rated) Fiber Patch Cable

Livscykel:
Nytt hos Mouser
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
242,32 kr 242,32 kr
228,22 kr 2 282,20 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Fiberoptiska kabelsamlingar
RoHS-direktivet:  
Märke: Amphenol ProLabs
Produkttyp: Fiber Optic Cable Assemblies
Fabriksförpackningskvantitet: 1
Underkategori: Fiber Optic
Del # Alias: 28970863
Enhetens vikt: 272,155 g
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
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.