C-15FSLCAT6ASN-BK

Amphenol ProLabs
46-C15FSLCAT6ASNBK
C-15FSLCAT6ASN-BK

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar 15ft Black CAT 6A Slim PVC Ethernet Cable Snagless Clear-Claw RJ-45 M/M

Livscykel:
Nytt hos Mouser

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
187,20 kr 187,20 kr
163,98 kr 1 639,80 kr
156,88 kr 3 922,00 kr
151,90 kr 7 595,00 kr
146,81 kr 14 681,00 kr
138,65 kr 34 662,50 kr
134,62 kr 67 310,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Märke: Amphenol ProLabs
Produkttyp: Ethernet Cables / Networking Cables
Serie: NSC
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Del # Alias: 80097966
Enhetens vikt: 453,592 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.