SP2C1F82001

Amphenol Positronic
276-SP2C1F82001
SP2C1F82001

Tillverk:

Beskrivning:
Ström till kortet
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
372,17 kr 9 304,25 kr
361,88 kr 90 470,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: Ström till kortet
Power to the Board
Socket (Female)
100 A
1 kVrms
4 Position
Panel
Crimp
Scorpion
Märke: Amphenol Positronic
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Höljfärg: Blue
Höljets material: Polyester
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Produkt: Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8536694030
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
Scorpion Configurable Power/Signal Connectors

Positronic Scorpion Configurable Power/Signal Connectors are versatile connectors offering up to 100A per contact with the ability to add signal contacts and various accessories to suit user needs for a single-piece insulator body. Unique locking systems provide blind mating with float mount and cable connector options available. The connectors feature a standard 14.60mm height with lengths up to 101mm. With high power densities and low contact resistance, the Positronic Scorpion connectors are commonly used in military and space markets.