PCD50M98S00S/AA

Amphenol Positronic
276-PCD50M98S00S/AA
PCD50M98S00S/AA

Tillverk:

Beskrivning:
D-sub-standard kontaktdon
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 083,21 kr 10 832,10 kr
1 033,29 kr 25 832,25 kr
1 018,45 kr 101 845,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: D-sub-standard kontaktdon
50 Position
Pin (Male)
Press Fit
Threaded Standoff
Straight
3 Row
Male
Gold
Plug
5
Stainless Steel
Stainless Steel, Passivated.
Unfiltered
PCD
Kortlås: Without Boardlocks
Märke: Amphenol Positronic
Kontaktmaterial: Copper
Kontakttyp: Machined Contacts
Isoleringsmaterial: Polyester, Glass Filled
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Märkspänning: 300 V
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
Compliant Press-Fit D-Subs

Positronic Compliant Press-Fit D-Sub Connectors are engineered for ease of assembly, board protection, and long-term reliability. PCD series D-subs offer standard-density solutions with 9, 15, 25, 37, and 50 contact arrangements, while the PCDD series provides high-density options with 15, 26, 44, 62, 78, and 104 contacts. Both series feature low-press-in-force terminations that minimize stress, warping, and twisting of PCBs and back panels. Fully mateable and compatible with all D-subminiature connectors conforming to MIL-DTL-24308 dimensional standards, the Positronic PCD and PCDD series deliver compact, reliable, and seamlessly integrated connectivity solutions.