IP48F0JT0/AA

Amphenol Positronic
276-IP48F0JT0/AA
IP48F0JT0/AA

Tillverk:

Beskrivning:
Ström till kortet Infinity 48 Pos,F,cable adapter
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
818,96 kr 8 189,60 kr
797,54 kr 79 754,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: Ström till kortet
Power to the Board
Without Socket Contacts
20 A
48 Position
IP Series
Märke: Amphenol Positronic
Isoleringsmotstånd: 5 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 4 Row
Produkt: Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8536694040
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
Infinity Power & Hybrid Connectors

Positronic Infinity Power (IP) and Hybrid Connectors offer a 78mm female connector with robust housing and superior blind mating capabilities. These connectors feature solid-machined true power contacts that provide superior power density and 8, 12, 16, or 20 sizes with single contact ratings of up to 60A continuously. Outstanding blind mating is achieved by the molded-in guides that allow for misalignment of up to 7.62mm offset. Positronic IP Connectors are designed as a high-power interface with a variety of features for application flexibility, making them suitable for computing, power supplies, and industrial applications.