HDC25S200T2X

Amphenol Positronic
276-HDC25S200T2X
HDC25S200T2X

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon D-Sub Female Connector 25P Solder Cup Tin Shell Jackscrews
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 161,34 kr 11 613,40 kr
1 130,70 kr 113 070,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet: N
25 Position
2 Row
Female
Solder Cup
Straight
Gold
HDC
IP67
Kortlås: Without
Märke: Amphenol Positronic
Kontaktmaterial: Copper Alloy
Kontakttyp: Machined Contacts
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Diallyl Phthalate (DAP)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsstil: Through Hole
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Tin.
Skalstorlek: 3
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Märkspänning: 300 VAC
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Harmo-D (HDC) Standard Density D-Sub Connectors

Positronic Harmo-D (HDC) Standard Density D-Sub Connectors are military-quality connectors with size 20 fixed contacts and mil / aero performance. This series meets the performance requirements of IEC 60807-2, Performance Level 1, and applicable fixed contact connectors are qualified to MIL-DTL-24308. The Harmo-D series utilize precision machined contacts that are fixed within the connector body. The female contact features Positronic's PosiBand® closed-entry design. Positronic HDC Standard Density D-Sub Connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Harmo-D connectors are designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The series is available in stainless steel with jackscrews and lock tabs.