DD62M100ES

Amphenol Positronic
276-DD62M100ES
DD62M100ES

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon DSUB 62M CRIMP GF SS
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 637,49 kr 16 374,90 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet: N
62 Position
3 Row
Male
Crimp
Straight
Gold
DD
IP67
Kortlås: Without
Märke: Amphenol Positronic
Kontaktmaterial: Copper Alloy
Kontakttyp: Machined Contacts
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsstil: Through Hole
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Stainless Steel
Skalplätering: Stainless Steel, Passivated.
Skalstorlek: 4
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Märkspänning: 300 VAC
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Densi-D (DD) High Density D-Sub Connectors

Positronic Densi-D (DD) High Density D-Sub Connectors are designed for use in sheltered, mildly corrosive environments with a wide range of temperature, pressure, and humidity changes. These military quality connectors feature size 22 precision machined contacts. The female contacts utilize Positronic's unique PosiBand® closed-entry design. Terminations include closed barrel crimp, solder cup, and straight or right-angle (90°) printed board mount. Positronic Densi-D (DD) High Density D-Sub Connectors provide mil / aero performance and conform to MIL-DTL-24308, SAE AS39029, UL E49351 and E140980, and CSA LR54219. This series is mateable and compatible with other high-density D-subminiature connectors conforming to MIL-DTL-24308. The Densi-D series is available in stainless steel with jackscrews and lock tabs.