CBD27W2F6500T0

Amphenol Positronic
276-CBD27W2F6500T0
CBD27W2F6500T0

Tillverk:

Beskrivning:
D-sub-mixade kontakt-anslutare COMBO 27W2F PCB STR GF H ZINC
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
767,97 kr 7 679,70 kr
738,40 kr 18 460,00 kr
713,70 kr 35 685,00 kr
674,27 kr 67 427,00 kr

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: D-sub-mixade kontakt-anslutare
27W2
27 Position
Mounting Holes
Straight
Solder Tail
IP67
Märke: Amphenol Positronic
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Filtrerad: Unfiltered
Kön: Female
Isolering: Insulated
Isoleringsmaterial: Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 2 Row
Produkttyp: Mixed Contact D-Sub Connectors
Serie: CBD
Skalmaterial: Steel
Skalplätering: Zinc.
Skalstorlek: 4
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Handelsnamn: Combo-D
Märkspänning: 300 VAC
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CBD Combo-D D-Sub Connectors

Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.