CBC9W4M100V30

Amphenol Positronic
276-CBC9W4M100V30
CBC9W4M100V30

Tillverk:

Beskrivning:
D-sub-mixade kontakt-anslutare COMBO 9W4M CRIMP GF ZINC
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
323,83 kr 3 238,30 kr
309,73 kr 7 743,25 kr
299,77 kr 14 988,50 kr
289,80 kr 28 980,00 kr
273,80 kr 68 450,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Positronic
Produktkategori: D-sub-mixade kontakt-anslutare
RoHS-direktivet:  
9W4
9 Position
Mounting Holes
Straight
Crimp
IP67
Märke: Amphenol Positronic
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Filtrerad: Unfiltered
Kön: Male
Isolering: Insulated
Isoleringsmaterial: Polyester
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Antal rader: 2 Row
Produkttyp: Mixed Contact D-Sub Connectors
Serie: CBC
Skalmaterial: Steel
Skalplätering: Zinc.
Skalstorlek: 3
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Handelsnamn: Combo-D
Märkspänning: 300 VAC
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CBC Combo-D D-Sub Connectors

Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The connectors provide mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBC Combo-D D-Sub Connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.