SJS870511

Amphenol PCD
523-SJS870511
SJS870511

Tillverk:

Beskrivning:
Standard cirkulär kontakt 5POS SZ22 Plug WC
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
386,58 kr 9 664,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
Connectors
5 Position
Without Socket Contacts
8
Free Hanging
Polyamide (PA)
Luminus
Märke: Amphenol PCD
Färg: White
Höljesgenus: Male
Höljets material: Polyamide (PA)
Infoga arrangemang: 8-5
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Plug
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.