SJS830221P

Amphenol PCD
523-SJS830221P
SJS830221P

Tillverk:

Beskrivning:
Standard cirkulär kontakt 8pin SZ22 Rcpt P Mnt Grn mtl
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
324,78 kr 8 119,50 kr
320,01 kr 80 002,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
Connectors
8 Position
7
Panel
IP67
Pegasus
Märke: Amphenol PCD
Färg: Green
Märkström: 5 A
Brännbarhetsklass: UL 94 V-0
Höljesgenus: Female
Höljets material: Polyetherimide (PEI)
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalplätering: Nickel
Skalstil: Square Flange
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Märkspänning: 600 V
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Nano High-Speed Composite Circular Connectors

Amphenol PCD Nano-Pegasus and Nano-Luminus High-Speed Composite Circular Connectors are lightweight, plastic circular connectors. These compact connectors are designed for communications, sensing, and command and control applications where a micro or nano D-sub would be used. The series is ideal for tight spaces with 11 high-performance contacts in a size 5 shell housing (0.325" outer diameter) and is rated for 1A, 350VDC operations. The contacts feature 0.050" spacing, which allows for 500VDC insulation resistance and 350VAC dielectric withstanding at 70K feet. Amphenol PCD Nano-Pegasus and Nano-Luminus Connectors feature scoop-proof construction, single-piece housing, and are rated to IP67 when mated.

Pegasus Connectors

Amphenol PCD Pegasus Connectors are twist-and-lock, scoop-proof connectors that provide the same convenience and weight savings of the Luminus series, with the added benefit of EMI shielding and protection from ambient noise transients. EMI shielding is provided by an electroless copper and nickel plate, and a copper alloy spring finger gasket. Tests show greater than 50db of attenuation for low-end signals (<100Mhz) and greater than 40db of attenuation for high-end signals (<1Ghz). This level of isolation makes Amphenol PCD Pegasus Connectors ideal for aviation and vehicle actuators, missile guidance and control systems, avionics sensors, and UAV control systems.