M85049/1823N06B

Amphenol PCD
523-85049/1823N06B
M85049/1823N06B

Tillverk:

Beskrivning:
Cirkulära MIL spec-backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 23

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 21

Lager:
21 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
660,32 kr 660,32 kr
622,39 kr 6.223,90 kr
601,46 kr 15.036,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulära MIL spec-backshells
RoHS-direktivet:  
MIL-DTL-38999 III, IV
Environmental EMI/RFI Backshells
Straight
23
Electroless Nickel
Aluminum Alloy
AS85049
Märke: Amphenol PCD
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Matchningsstil: Rotatable Coupling
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Backshells
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Del # Alias: A850491823N06B
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.