M28840/20CB1BBE1

Amphenol PCD
523-M2884020CB1BBE1
M28840/20CB1BBE1

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare Conn RCPT Str Env Backshell Size 13 Cd
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 660,71 kr 91 517,75 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
12 Position
Socket (Female)
Receptacles
13
Straight
MIL-DTL-28840
Crimp
Cable
1.5 A
Gold
Copper
Märke: Amphenol PCD
Matchningsstil: Threaded
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum
Skalplätering: Cadmium
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
Ledningsdimension: 20 AWG to 28 AWG
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M28840 Shipboard Connectors

Amphenol PCD M28840 Shipboard Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol PCD M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.