M28840/11AE1F1-LC

Amphenol PCD
523-M2884011AE1F1L
M28840/11AE1F1-LC

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare Conn LC In-Line Recpt Size 19 Cd
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 418,07 kr 35 451,75 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
42 Position
Pin (Male)
19-01
Receptacles
E
In-Line
MIL-DTL-28840
Crimp
Cable
7.5 A
Gold
Copper Alloy
Märke: Amphenol PCD
Matchningsstil: Threaded
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum Alloy
Skalplätering: Cadmium
Fabriksförpackningskvantitet: 25
Underkategori: Circular Connectors
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
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M28840 Shipboard Connectors

Amphenol PCD M28840 Shipboard Connectors meet MIL-DTL-28840 standards, are precision-machined, and meet superior mechanical shock performance. These connectors offer six keying options for both plugs and receptacles and are available in nine sizes: 11, 13, 15, 17, 19, 23, 25, 29, and 33. Amphenol PCD M28840 connectors are highly reliable, high-density connectors designed and tested to withstand extreme environmental conditions and demanding applications. These connectors are fully intermateable and interchangeable with any qualified M28840 connector and feature a backshell design for strain relief, EMI, and environmental sealing.