RCP-5SPFFB-SCU7B15

Amphenol LTW
523-RCP5SPFFBSCU7B15
RCP-5SPFFB-SCU7B15

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, Screw Thread, Short Body, Receptacle With Cable/Wire, Length 150mm, IP67 Unmated

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
153,28 kr 153,28 kr
130,70 kr 1 307,00 kr
129,43 kr 2 588,60 kr
117,24 kr 5 862,00 kr
108,86 kr 10 886,00 kr
106,32 kr 21 264,00 kr
104,09 kr 52 045,00 kr
103,46 kr 103 460,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 5e
RJ45
8 Position
No Connector
Female
15 m (49.213 ft)
24 AWG
IP67
57 V
Märke: Amphenol LTW
Märkström: 1.5 A
Höljets material: Nylon
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Ethernet Cables / Networking Cables
Skärmning: Shielded
Fabriksförpackningskvantitet: 10
Underkategori: Cable Assemblies
USOC-koder: RJ45
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.