MUC-20PFFR-JS7002

Amphenol LTW
523-MUC-20PFFRJS7002
MUC-20PFFR-JS7002

Tillverk:

Beskrivning:
USB-anslutningar USB, Micro AB 2.0, Metal, 1.8A+1A, Female Connector, Square, Snap-in, PCB 90, Receptacle, IP67

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 669

Lager:
2 669 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
18,34 kr 18,34 kr
16,54 kr 165,40 kr
15,79 kr 394,75 kr
Komplett Papprulle (beställ i multiplar av 5000)
15,69 kr 78 450,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: USB-anslutningar
REACH - SVHC:
Micro USB Type AB Connectors
Receptacle (Female)
USB 2.0
IPX7
Reel
Cut Tape
Märke: Amphenol LTW
Produkttyp: USB Connectors
Serie: SWIFT
Fabriksförpackningskvantitet: 5000
Underkategori: USB Connectors
Enhetens vikt: 700 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Waterproof Micro-USB 2.0 Connectors

Amphenol LTW’s Waterproof Micro-USB 2.0 Connectors are a complete range of connectors that offer an ideal solution to data/power transfer in harsh or demanding environments. The Micro USB A and AB A connectors offer plastic and metal versions, supports snap-in mating style. The transmission meets USB 2.0. The connectors have a temperature range of up -40°C to up 80°C.

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors offer an ideal data/power transfer solution in harsh or demanding environments. This USB family of connectors consists of Type-A, Type-B, Mini USB, and Micro USB, meeting USB 2.0, USB 3.0, and 3.2 (Gen 1) standards. This wide product range provides convenience for users evaluating USB connectors with multiple selections of connecting interfaces. The Amphenol LTW family of waterproof USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. These USB connectors are available as receptacles and with cables for overmolded applications.