HPC-05PFFP-SF8001

Amphenol LTW
523-HPC-05PFFPSF8001
HPC-05PFFP-SF8001

Tillverk:

Beskrivning:
Standard cirkulär kontakt NMEA 2000, Micro, Plastic, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180, Receptacle, IP68

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
128,26 kr 128,26 kr
106,42 kr 1 064,20 kr
97,10 kr 4 855,00 kr
90,21 kr 9 021,00 kr
87,45 kr 17 490,00 kr
85,54 kr 42 770,00 kr
83,63 kr 83 630,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
Connectors
5 Position
Socket (Female)
Panel
Through Hole
Gold
13.5 mm
IP68
NMEA 2000
Märke: Amphenol LTW
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 4 A
Brännbarhetsklass: UL 94 V-0
Höljesgenus: Female
Höljets material: Nylon
Längd: 18.4 mm
Matchningsstil: Threaded
Monteringsvinkel: Straight
Produkttyp: Standard Circular Connector
Skalstil: Receptacle
Fabriksförpackningskvantitet: 10
Underkategori: Circular Connectors
Längd efter terminering: 6 mm
Gängstorlek: M16
Märkspänning: 250 VAC/250 VDC
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NMEA 2000 Connector System

Amphenol LTW NMEA 2000 Connector System is specifically designed to meet NMEA 2000 protocols and standards. This IP68-rated family of multi-port, standard, and metric circular connectors, sensors and actuator cables, and elbow joints. These products are ideal for connecting marine electronic equipment and display units within ships and boats. The NMEA 2000 lineup features high signal reliability, allowing multiple electronic devices to share data over one common channel. Starter kits are available in basic and professional packages to help build NMEA 2000 networks with varying levels of complexity. Amphenol LTW NMEA 2000 Connector System is suitable for a wide range of applications, such as fish finders, GPS receivers, autopilots, sonars, and audio systems.