DT-ACN-G4RMM-RHA30

Amphenol LTW
523-DTACNG4RMMRHA30
DT-ACN-G4RMM-RHA30

Tillverk:

Beskrivning:
Sensor-/ställdonskablar DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 04 pins, Male Connector, Male Contact, Hexagonal, Receptacle With Cable/Wire, Length 300mm, 4000M
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
1 026,29 kr 1 026,29 kr
962,06 kr 9 620,60 kr
958,24 kr 23 956,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Sensor-/ställdonskablar
RoHS-direktivet:  
Mini
4 Position
Pigtail
Male
D Coded
300 mm (11.811 in)
10 A
600 V
18 AWG
Black
IP68
DEEPTRONICA
Märke: Amphenol LTW
Mantelns material: Rubber
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Underwater DeepTronica® Specialized Cables

Amphenol LTW Underwater DeepTronica® Specialized Cables is adding underwater connectors (up to 11,000m depth) to its connectivity portfolio. DeepTronica® series offers Circular Mini Size (11,000m depth) and Circular Micro Size (7,000m depth) and contact densities up to 12. These dry mate connectors solve the common issues met in deep sea applications such as poor sealing and corroded contacts due to low pressure cycles. With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep-sea immersion applications.