CC-03BMFA-QL8MNP

Amphenol LTW
523-CC-03BMFA-QL8MNP
CC-03BMFA-QL8MNP

Tillverk:

Beskrivning:
Standard cirkulär kontakt X-Lok, Middle Size, Plastic, 20A, 03 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F10.0mm, IP68
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
45,90 kr 45,90 kr
43,04 kr 430,40 kr
40,81 kr 2 040,50 kr
39,54 kr 3 954,00 kr
36,78 kr 7 356,00 kr
35,51 kr 17 755,00 kr
32,54 kr 32 540,00 kr
31,69 kr 63 380,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
3 Position
Märke: Amphenol LTW
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 10
Underkategori: Circular Connectors
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
8536694020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.

X-Lok Push Lock Field Installable Connectors

Amphenol LTW X-Lok Push Lock Field Installable (FI) Connectors provide a serviceable crimp and screw-in termination for on-site installation requirements. X-Lok FI connectors feature a push-lock mechanism that provides audible feedback, ideal for blind mating and quick, easy installation. These connectors offer plastic and metal versions and meet high industrial standards by utilizing UL 94V-0 and UL-f1-rated thermoplastic materials for flammability and UV exposure protection. Amphenol LTW X-Lok Push Lock FI Connectors are compliant with UL 1977 standards and provide safe and stable performance in data and power transmission.