1CD-12AMMM-LL7A01

Amphenol LTW
523-1CD-12AMMMLL7A01
1CD-12AMMM-LL7A01

Tillverk:

Beskrivning:
Sensor-/ställdonskablar Ceres, Middle Size, 5A, 12 Pins, Overmolded, Straight
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
5 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
182,00 kr 182,00 kr
161,65 kr 1 616,50 kr
157,73 kr 3 154,60 kr
141,40 kr 7 070,00 kr
137,48 kr 13 748,00 kr
134,51 kr 26 902,00 kr
132,08 kr 66 040,00 kr
2 000 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Sensor-/ställdonskablar
CNC
12 Position
Male
1 m (3.281 ft)
250 V
24 AWG
Black
IP67
C
Märke: Amphenol LTW
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Sensor Cables / Actuator Cables
Fabriksförpackningskvantitet: 10
Underkategori: Cable Assemblies
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Circular Waterproof Connectors

Amphenol LTW Circular Waterproof Connectors are environmentally sealed and have an IP66 to IP68 waterproof protection rating. These Ceres connectors, available in plastic and metal shells, feature up to 31 pins and up to 2000 mating cycles. Ceres connectors provide a comprehensive size range and various mating styles: screw, lock bayonet, and push-lock. Amphenol LTW Circular Waterproof Connectors meet many harsh environmental standards and are suitable for both power and data applications.