IC07840003

Amphenol / InterCon Systems
523-IC07840003
IC07840003

Tillverk:

Beskrivning:
Band-/IDC-kablar Cstack Flex Cbl Assy DLP 150 Pos 23.62in

På lager: 5

Lager:
5 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 349,71 kr 5 349,71 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Band-/IDC-kablar
RoHS-direktivet:  
Flat Flex Cable
IDC Socket
150 Position
IDC Socket
150 Position
Female / Female
Märke: Amphenol / InterCon Systems
Märkström: 500 mA
Produkt: IDC Ribbon Cable Assemblies
Produkttyp: Ribbon Cables / IDC Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: cStack
Del # Alias: 7840-003
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

cStack™ Flexible Circuit Assemblies

Amphenol InterCon Systems (Amphenol ICC) cStack™ Flexible Circuit Assemblies are designed for high-speed flex circuit applications where space, weight, and performance are important. This high-speed solderless interconnect solution provides limitless flexibility for board-to-board mezzanine applications and board-to-board stackable and coplanar applications. The cost-effective, flex stacking products are available in 25- to 100-position standard sizes and are supplied with attached flex stiffener plates and captive screws. Amphenol InterCon Systems (Amphenol ICC) cStack assemblies are ideal for communications, data, industrial and instrumentation, and military applications.