SLPIRCTPSB4

Amphenol Industrial
654-SLPIRCTPSB4
SLPIRCTPSB4

Tillverk:

Beskrivning:
Slitstarka strömkontakter 10.3MM RECEPTACLE BLACK 150 KEYWAY
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
144,80 kr 14 480,00 kr
142,04 kr 35 510,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
SurLok
Receptacles
350 A
1 Position
Threaded Bolt
1 kV
Socket (Female)
Thermoplastic (TP)
Copper Alloy
IP67
SurLok Plus
Märke: Amphenol Industrial
Kontaktkön: Socket (Female)
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Höljesgenus: Female
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Monteringsstil: Panel
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.