SLPIPB70BSR2EH

Amphenol Industrial
654-SLPIPB70BSR2EH
SLPIPB70BSR2EH

Tillverk:

Beskrivning:
Slitstarka strömkontakter 8.0mm SPlug EMI&HVIL Red 60Keyway

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 60

Lager:
60 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
202,14 kr 202,14 kr
184,86 kr 1 848,60 kr
180,94 kr 4 523,50 kr
180,20 kr 9 010,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
SurLok EMI
DC Plugs
8 mm Surlok Plus Plug
250 A
1 Position
Cable
1 kV
Pin (Male)
Thermoplastic (TP)
Silver
Copper
2/0 AWG
IP67
SurLok Plus
Applikation: Industrial
Märke: Amphenol Industrial
Kontaktkön: Pin (Male)
Brännbarhetsklass: UL 94 V-0
Höljfärg: Orange
Höljesgenus: Male
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Monteringsvinkel: Straight
Monteringsstil: Cable
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SurLok Plus™ EMI Connectors

Amphenol Industrial SurLok Plus™ EMI Connectors are highly reliable, field-installable compression lugs that feature EMI protection and R4 RADSOK® contact technology. This series offers the same high performance as the original but includes EMI shielding, which is ideal for the EV market and its applications. These connectors use industry-standard crimp, screw, and busbar termination options, eliminating the need for special torque tools. The RADSOK contact technology uses high tensile properties of stamping and forming and high conductivity alloy grid to produce low insertion forces. Amphenol Industrial SurLok Plus EMI Connectors feature a quick-lock and press-to-release design, a secondary locking system, and a wide amperage range of 150A to 250A. These IP67-rated connectors offer a UL 94V-0 flammability rating and are available in sizes of 5.7mm to 10.3mm.