LPTC-SF-20P-20-1-R

Amphenol Industrial
654-LPTC-SF-20P-201R
LPTC-SF-20P-20-1-R

Tillverk:

Beskrivning:
Standard cirkulära kontakter Pin-20# tin plating 20-22AWG
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 665,69 kr 3 665,69 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Standard cirkulära kontakter
RoHS-direktivet:  
Pin (Male)
7.5 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Tin
Stamped and Formed
LPT
Märke: Amphenol Industrial
Produkt: Contacts
Produkttyp: Standard Circular Contacts
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
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
8538900000
USHTS:
8536904000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LPT Connectors

Amphenol Industrial LPT Connectors are cost-effective metal bayonet connectors based on MIL-DTL-26482 Series I standards and are suitable for all major global signal application markets. The LPT series is an evolution of the PT connector and features 26482 Series I industry-standard mating compatibility and accepts wire from 22AWG to 12AWG. Amphenol Industrial LPT Connectors feature an IP67 rating and an IP69K rating when mated. The aluminum shell construction provides high strength while being lightweight, while the stamped and formed crimp contacts feature a three-tine retention system. These connectors offer an ideal choice for signal applications and industrial installations.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.