HDM12RF08ASTMC

Amphenol Industrial
654-HDM12RF08ASTMC
HDM12RF08ASTMC

Tillverk:

Beskrivning:
Cirkulära metriska anslutare MaxM12, Female Panel Jam Nut, 8 female socket contacts, A code, crimp contacts, without dust cap, RoHS compliant

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 100

Lager:
100 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
231,72 kr 231,72 kr
196,63 kr 1 966,30 kr
184,65 kr 4 616,25 kr
175,85 kr 8 792,50 kr
167,48 kr 16 748,00 kr
156,88 kr 39 220,00 kr
154,34 kr 77 170,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulära metriska anslutare
RoHS-direktivet:  
Circular Metric Connectors
8 Contact
M12 x 8
Through Hole
A Coded
2 A
30 V
IP67, IP68
Max-M12
Märke: Amphenol Industrial
Kontaktkön: Socket (Female)
Kontaktplätering: Gold
Kön: Female
Längd: 25 mm
Monteringsstil: Panel, Front PCB
Produkt: Connectors
Skalstil: Receptacle
Skärmning: Unshielded
Underkategori: Circular Connectors
Typ: Straight
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

Max-M12-anslutningsdon

Amphenol Industrial Max-M12 Connectors are ruggedized high-speed data connectors designed for extremely harsh environments. Max-M12 Connectors are based on IEC 61076-2-101 and SAE J 2839 standards, making it the ideal solution for a variety of ultra-rugged applications, especially those that utilize construction machinery and equipment, forestry equipment, navigation, GPS and telematics, mining machinery and equipment, agricultural machinery and equipment and harsh environment sensors, controllers, actuators, and switches. These Amphenol Industrial connectors are rated IP 67 or above. Max-M12 devices are backward compatible with IEC 61076-2-101 (M12).
Learn More