H4CMM4DMS

Amphenol Industrial
654-H4CMM4DMS
H4CMM4DMS

Tillverk:

Beskrivning:
Anslutningsdon för solceller / Fotoelektriska anslutningsdon Helios 12 ga Stamped and Formed Contacts

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 864

Lager:
864 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
19,08 kr 19,08 kr
16,57 kr 165,70 kr
15,15 kr 378,75 kr
13,95 kr 1.395,00 kr
13,84 kr 3.460,00 kr
13,30 kr 6.650,00 kr
13,19 kr 13.190,00 kr
10,13 kr 50.650,00 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Anslutningsdon för solceller / Fotoelektriska anslutningsdon
RoHS-direktivet:  
Solar Connectors
Panel Mount
Crimp
IP68
Märke: Amphenol Industrial
Kontaktmaterial: Copper
Kontaktplätering: Tin
Märkström: 40 A
Beskrivning/funktion: Solar Cable Connector
Kön: Male
Höljets material: Polycarbonate (PC)
Maximal drifttemperatur: + 90 C
Minsta drifttemperatur: - 40 C
Produkttyp: Solar Connectors / Photovoltaic Connectors
Fabriksförpackningskvantitet: 1000
Underkategori: Solar Connectors / Photovoltaic Connectors
Handelsnamn: RADSOK
Ledningsdimension: 12-10
Märkspänning: 1 kV
Del # Alias: PV-692520-M
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Helios H4 RADSOK® Solar Connectors

Amphenol Industrial RADSOK® Helios H4 Solar Connectors provide solutions for all segments of the solar electric system while featuring a 52A rating. The H4 connectors provide efficient, low-loss power transfer through precision machined contacts utilizing RADSOK technology. The H4 Series offers high reliability for both thin-film and crystalline silicon technologies. A quick, easy, and safe NEC 2008-compliant locking system with secure snap-lock mating makes the H4 one of the most advanced solar connectors available. The Helios H4 series meets NEC 2008 standards as-is, with no additional components needed. With a 25-year UV and ozone resistance, the connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperature. 

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.