BPS8B96ACD000Z1LF

Amphenol FCI
649-BPS8B96ACD00Z1LF
BPS8B96ACD000Z1LF

Tillverk:

Beskrivning:
DIN 41612-kontakter 3R 64P STND RND RECP CBL CONN MODULE
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 336   Flera: 168
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
51,41 kr 17 273,76 kr
51,30 kr 25 855,20 kr
50,46 kr 50 863,68 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: DIN 41612-kontakter
RoHS-direktivet:  
Receptacles
96 Position
3 Row
IDC
Vertical
1.5 A
Gold
Copper Alloy
Tray
Tillbehörstyp: Mounting Ears
Märke: Amphenol FCI
Kön: Receptacle
Höljfärg: Grey
Höljets material: Thermoplastic (TP)
Isoleringsmotstånd: 1 GOhms
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: DIN 41612 Connectors
Laddade rader: a + c
Fabriksförpackningskvantitet: 168
Underkategori: Backplane Connectors
Märkspänning: 250 V
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.