10056101-1010011LF

Amphenol FCI
649-10056101-10011LF
10056101-1010011LF

Tillverk:

Beskrivning:
Höghastighets/modulära kontakter 3PVH 6I 2MM THN W/PC
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1920   Flera: 384
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
108,24 kr 207.820,80 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Höghastighets/modulära kontakter
RoHS-direktivet:  
Headers
2 mm
Press Fit
Gold
AirMax VS
Tube
Märke: Amphenol FCI
Kontaktmaterial: Copper Alloy
Höljets material: Thermoplastic (TP)
Orientering: Vertical
Produkttyp: High Speed / Modular Connectors
Stapelhöjd: 12.5 mm
Fabriksförpackningskvantitet: 48
Underkategori: Backplane Connectors
Handelsnamn: AirMax VS
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AirMax VS® High-Speed Signal Connectors

Amphenol FCI AirMax VS® High-Speed Signal Connectors are used to connect compute blade modules, compute blade mezzanine modules, or chassis management modules (CMM) to a midplane or backplane in a Server System Infrastructure (SSI) modular blade server chassis. The high-speed interconnect channels support industry-standard technologies such as PCI Express Gen 2, Infiniband QDR, 8Gb/s Fibre Channel, and Backplane Ethernet. Amphenol FCI AirMax VS High-Speed Signal Connectors feature low insertion loss and crosstalk. The high-speed serial data rates can scale to 12.5Gb/s, while the opposed dual-beam receptacle contact structure provides high reliability. These compact 2x2 power connectors provide capacity for up to 20A per contact and utilize rugged guide modules to enable proper alignment.

AirMax VS® Connectors

Amphenol FCI AirMax VS® Hard Metric connector family is comprised of the VS, VS2, and VSe backplane connectors as well as Hard Metric power connectors. The AirMax series ranges in speeds of 12.5Gb/s up to 25Gb/s and are backward compatible with existing AirMax designs allowing designers to easily upgrade to higher speed performance.