RJSAE-5384-02

Amphenol Commercial Products
523-RJSAE-5384-02
RJSAE-5384-02

Tillverk:

Beskrivning:
Modular-kontakter / Ethernet-kontakter MODULAR JACK RJ-45

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 468

Lager:
468 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
52,32 kr 52,32 kr
48,18 kr 481,80 kr
45,24 kr 1.131,00 kr
44,36 kr 1.552,60 kr
43,16 kr 43.807,40 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Modular-kontakter / Ethernet-kontakter
RoHS-direktivet:  
Connectors
Stacked
Jack (Female)
RJ45
2x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
IP20
1.5 A
125 VAC
- 55 C
+ 85 C
Black
Green / Yellow
Tab Up and Tab Down
Tray
Applikation: 10/100 Base-T
Märke: Amphenol Commercial Products
Kontaktmaterial: Phosphor Bronze
Kontaktplätering: Gold
Brännbarhetsklass: UL 94 V-0
Isoleringsmotstånd: 500 MOhms
Matchningscykler: 750 Cycles
Antal kontakter: 8 Contact
Antal portar: 2 Port
Antal positioner: 8 Position
Produkttyp: Modular Connectors / Ethernet Connectors
Fabriksförpackningskvantitet: 35
Underkategori: Modular Connectors / Ethernet Connectors
Enhetens vikt: 15,876 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ11 and RJ45 Modular Jacks

Amphenol Commercial offers one of the broadest ranges of time-tested RJ11 and RJ45 Modular Jacks with exceptional quality and performance. The extensive range of products are built to suit a multitude of environments and addresses many customer applications in the data communications and telecommunications markets. The popular Amphenol Commercial RJ11 and RJ45 Modular Jacks are an industry standard product line and includes single port, multi-port, stacked, or ganged in a variety of shielding, filtering, and LED options. - MRJ Series: IP67 for harsh environments - RJE01 Series: modular jack with superior EMI performance - RJE05 Series: right angle, ultra low profile, single port - RJHS Series: RJVista™ EMI quiet modular jacks with LEDs - RJLSE Series: low profile, SMT - RJMG Series: RJ45 with integrated magnetics - RJSAE Series: RJVista™ Stacked with LEDs - RJSS Series: SMT with light pipes - RJULE Series: RJ45 with ultra low profile

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.