58-22010

Amphenol CONEC
706-58-22010
58-22010

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar ENP-23-1-FSV1Pst4PEDbu4-45S-RS8.36-0,5/G6/400/034

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 10

Lager:
10 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 169,18 kr 1 169,18 kr
994,07 kr 9 940,70 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
REACH - SVHC:
Ethernet Cable
Receptacle
9 Position
RJ45
4 Position
Female / Male
500 mm (19.685 in)
22 AWG
IP67
50 V, 600 V
Märke: Amphenol CONEC
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Märkström: 1.5 A, 26 A
Mantelns material: Polyurethane (PUR)
Produkttyp: Ethernet Cables / Networking Cables
Serie: Hybrid
Skärmning: Shielded
Underkategori: Cable Assemblies
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.