SP-4-FG

Amphenol Audio
523-SP4FG
SP-4-FG

Tillverk:

Beskrivning:
Högtalaranslutningar 4P Cable Conn Screw Black/Blue Plastic
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
109,29 kr 21 858,00 kr
99,96 kr 24 990,00 kr
96,14 kr 48 070,00 kr
91,90 kr 91 900,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Högtalaranslutningar
RoHS-direktivet:  
SP
Female
4 Position
Screw
Silver
Brass
133 V
30 A
Märke: Amphenol Audio
Matchningscykler: 5000 Cycle
Produkttyp: Speaker Connectors
Serie: SP
Fabriksförpackningskvantitet: 25
Underkategori: Audio & Video Connectors
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
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SP High Power Loudspeaker Connectors

Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.