AXS5MPV

Amphenol Audio
523-AXS5MPV
AXS5MPV

Tillverk:

Beskrivning:
XLR-kontakter 5 Pole Vertical Male Plug PCB Mount with Protective Cap, IP65, For 1.0mm to 1.5mm Panel Thickness
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 320   Flera: 320
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
57,66 kr 18 451,20 kr
54,17 kr 34 668,80 kr
47,91 kr 61 324,80 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: XLR-kontakter
RoHS-direktivet:  
XLR Connectors
Standard XLR
5 Position
Male
Solder
PCB Mount
Tin
Straight
Märke: Amphenol Audio
Kontaktmaterial: Brass
Märkström: 7.5 A
Matchningscykler: 1000 Cycle
Produkttyp: XLR Connectors
Skalplätering: Nickel
Fabriksförpackningskvantitet: 80
Underkategori: Audio & Video Connectors
Enhetens vikt: 33 g
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
8536694020
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AX Series IP65-Rated XLR Connectors

Amphenol Audio AX Series IP65-Rated XLR Connectors complement the modern audio architecture, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors are available in 3-, 4-, and 5-pole female/male chassis mount plugs and receptacles with vertical or horizontal PCB mounting options. The IP65 XLR connectors feature solder bucket connections with a positive latch lock system and protective cap arrangements. The AX series IP65-rated XLR connectors are designed with a front-mount overmolded metal gasket sealing plate and a rear-mount thermoplastic shell housing. These connectors are available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm.