MS3471A14-19P

Amphenol Aerospace
654-MS3471A14-19P
MS3471A14-19P

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare MB 19C 19#20 PIN CABLE RECEPTACLE
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
478,59 kr 23 929,50 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
19 Position
Pin (Male)
14-19
Receptacles
14
In-Line
MIL-DTL-26482 II
Crimp
Cable
7.5 A
Gold
Copper Alloy
Mil-26482
Märke: Amphenol Aerospace
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IN
Matchningsstil: Bayonet
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum
Skalplätering: Black Anodized
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: 26482
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-26482 Series II Circular Connectors

Amphenol MIL-DTL-26482 Series II Matrix® Circular Connectors are compliant with the MIL-DTL-26482 standard for harsh environments. These connectors feature an environmentally resistant design, rear insertable / releasable contacts to protect the front of the connector, and contacts rated to SAE AS39029. Additional features include a three-point bayonet lock system, five-key / keyway design, and visual confirmation of complete coupling.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.