MP00RF-21-AHP

Amphenol Aerospace
654-MP00RF-21-AHP
MP00RF-21-AHP

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare CATALOG CONNECTORS/COMPONENTS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet:  
4 Position
Pin (Male)
21-AH
Connectors
21
Wall Mount
MIL-DTL-38999 III
Crimp
Panel
70 A
Silver
Copper Alloy
Power
Märke: Amphenol Aerospace
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Aluminum Alloy
Skalplätering: Electroless Nickel
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Tri-Power Connectors

Amphenol Aerospace Tri-Power Connectors combine the reliability of MIL-DTL-38999 III Tri-Start Connectors with high-current RADSOK® and Temper-Grip contacts. The connectors are offered in contacts ranging from 70A to 250A per contact (240A to 1000A per connector). The series enables more current-carrying capability than comparably sized MIL-DTL-5015 and MIL-DTL-22992 connectors. Amphenol Aerospace Tri-Power Connectors with RADSOK technology provide low contact engagement / separation force, low contact resistance, and silver-plated contacts. The Temper-Grip version handles up to +200°C with no decrease in performance and comes with gold-plated contacts.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.