D38999/26JG16PN

Amphenol Aerospace
654-D38999/26JG16PN
D38999/26JG16PN

Tillverk:

Beskrivning:
Cirkulär MIL spec-anslutare 16P ST PLUG PIN SZ 21

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 21

Lager:
21 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.753,16 kr 1.753,16 kr

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: Cirkulär MIL spec-anslutare
RoHS-direktivet: N
16 Position
Pin (Male)
21-16
Plugs
21
Straight
MIL-DTL-38999 III
Crimp
Cable
13 A
Gold
Copper Alloy
Composite 38999
Märke: Amphenol Aerospace
Matchningsstil: Self Locking
Monteringsvinkel: Straight
Produkttyp: Circular MIL Spec Connector
Skalmaterial: Composite
Skalplätering: Olive Drab Cadmium
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
Handelsnamn: 38999
Del # Alias: 88-578857-16P
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MIL-DTL-38999 Series III Connectors

Amphenol MIL-DTL-38999 Series III Circular Connectors deliver high-performance capabilities for demanding general duty and harsh environment applications. Developed to operate under severe high temperature and vibration, the connectors feature rapid coupling via a Tri-Start™ thread, shell-to-shell, or metal-to-metal bottoming. Amphenol designed these connectors to provide an EMI shielding capability of 65dB minimum at 10GHz and corrosion resistance of up to 500-hour salt spray exposure. Amphenol MIL-DTL-38999 Series III Circular Connectors offer a rated current range of 1.5A to 5A, a temperature range of -65°C to +175°C, minimum insulation resistance of 5000MΩ, and a dielectric withstanding voltage of 1000VRMS. These rugged and highly reliable circular connectors are ideally suited for industrial, commercial air, military, C4ISR, and space applications.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.