YQS8123

Amphenol Advanced Sensors
527-YQS8123
YQS8123

Tillverk:

Beskrivning:
PTC-termistorer Standard PTC -/+30%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 7

Lager:
7 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
17,60 kr 17,60 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: PTC-termistorer
RoHS-direktivet:  
YP
4.6 Ohms
25 %
PCB Mount
Radial
0 C
+ 60 C
Bulk
Märke: Amphenol Advanced Sensors
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Märkström: 250 mA
Produkttyp: PTC Thermistors
Fabriksförpackningskvantitet: 1500
Underkategori: Thermistors
Handelsnamn: THERMOMETRICS
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

PTC Thermistors

Amphenol Advanced Sensors PTC thermistors are temperature-dependent resistors manufactured from doped barium titanate and are available with transition temperatures from 60°C to +200°C. The series offers sensitivity to changes in thermal conductivity and the ability to self-regulate temperature. Typical applications for Amphenol Advanced Sensors PTC thermistors include fluid level-flow detection, self-regulating heaters, overtemperature and overcurrent protection, surge generation, and current stabilization.