C100F502J

Amphenol Advanced Sensors
527-C100F502J
C100F502J

Tillverk:

Beskrivning:
NTC-termistorer 5kOhms +-5% Epoxy Coated

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,25 kr 50 625,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Amphenol
Produktkategori: NTC-termistorer
RoHS-direktivet:  
C100
5 kOhms
1 mW
5 %
Off-Board
Wire Lead
- 80 C
+ 150 C
2.4 mm
38.1 mm
2.4 mm
Bulk
Märke: Amphenol Advanced Sensors
Ledardiameter: 0.3 mm
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 2500
Underkategori: Thermistors
Handelsnamn: THERMOMETRICS
Typ: NTC
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NTC/PTC Thermistors

Amphenol Advanced Sensors NTC/PTC Thermistors feature a wide range of solutions for temperature-sensing challenges. These thermistors are used in a broad spectrum of industries, including automotive, medical, power, and industrial.

NTC Type C100 Thermo Epoxy-Coated Chip Thermistors

Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors feature 0.012" (0.3mm) bare tinned-copper lead wires, high reliability, and stability. These cost-effective, solid-state temperature sensors are resin coated for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors are suitable for temperature measurement, control, and compensation over a -80°C to +150°C operating temperature range.

NTC Thermistors

Amphenol Advanced Sensors NTC Thermistors feature epoxy-coated thermistors in an extensive range of resistances and beta values. These NTC thermistors are generally used at temperatures below 150°C and are designed for temperature measurement, control, and compensation. They offer interchangeability options down to ±0.1°C accuracy 0°C to +100°C range and a head size range of 0.8mm to 2.4mm. Ideal applications for Amphenol Advanced Sensors NTC Thermistors are automotive engine management, air conditioning, medical, clinical thermometers, and blood analysis.