5CSEMA5F31A7N

Altera
989-5CSEMA5F31A7N
5CSEMA5F31A7N

Tillverk:

Beskrivning:
SoC FPGA

Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 27   Flera: 27
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 490,47 kr 94 242,69 kr

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: SoC FPGA
Leveransrestriktioner:
 Denna produkt kräver eventuellt ytterligare dokumentation vid export från USA.
RoHS-direktivet:  
REACH - SVHC:
SMD/SMT
FBGA-896
ARM Cortex A9
2 Core
925 MHz
2 x 32 kB
2 x 32 kB
85000 LE
32070 ALM
3.88 Mbit
288 I/O
1.1 V
- 40 C
+ 125 C
Märke: Altera
Distribuerad RAM: 4450 kbit
Inbäddat block-RAM (EBR): 480 kbit
Maximal driftsfrekvens: 400 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 3207 LAB
Förpackning: Tray
Produkttyp: FPGA - Field Programmable Gate Array
Kvalificering: AEC-Q100
Serie: Cyclone V SE 5CSEA5
Fabriksförpackningskvantitet: 27
Underkategori: SOC - Systems on a Chip
Handelsnamn: Cyclone
Del # Alias: 965723
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.