5CSEBA2U19I7LN

Altera
989-5CSEBA2U19I7LN
5CSEBA2U19I7LN

Tillverk:

Beskrivning:
SoC FPGA

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 84   Flera: 84
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 386,80 kr 116 491,20 kr

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: SoC FPGA
RoHS-direktivet:  
SMD/SMT
UBGA-484
ARM Cortex A9
2 Core
925 MHz
2 x 32 kB
2 x 32 kB
25000 LE
9430 ALM
1.37 Mbit
66 I/O
1.1 V
- 40 C
+ 100 C
Märke: Altera
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Distribuerad RAM: 1538 kbit
Inbäddat block-RAM (EBR): 138 kbit
Maximal driftsfrekvens: 400 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 943 LAB
Förpackning: Tray
Produkttyp: FPGA - Field Programmable Gate Array
Serie: Cyclone V SE 5CSEA2
Fabriksförpackningskvantitet: 84
Underkategori: SOC - Systems on a Chip
Handelsnamn: Cyclone
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
8542310060

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.