5CEBA7F31C7N

Altera
989-5CEBA7F31C7N
5CEBA7F31C7N

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 308,79 kr 3 308,79 kr

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
Cyclone V E 5CEA7
150000 LE
56480 ALM
7.7 Mbit
480 I/O
1.1 V
0 C
+ 85 C
SMD/SMT
FBGA-896
Tray
Märke: Altera
Inbäddat block-RAM (EBR): 836 kbit
Maximal driftsfrekvens: 925 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 5648 LAB
Driftspänning: 1.1 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 27
Underkategori: Programmable Logic ICs
Totalt minne: 7696 kbit
Handelsnamn: Cyclone
Del # Alias: 967847
Enhetens vikt: 50,585 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.d
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cyclone® V FPGAs & SoCs

Altera Cyclone® V FPGAs and SoCs are a family designed to deliver a balance of high functionality, flexibility, and power efficiency. Built on the low-power fab process, the devices feature an enhanced FPGA fabric with up to 301K logic elements, integrated high-speed transceivers, and variable-precision DSP blocks that are AI-capable. With a broad mix of features, Cyclone V supports applications requiring robust processing capabilities, flexible I/O configurations, and high-speed data transfer. The SoC variants integrate an Arm®-based hard processor system (HPS) with dedicated memory controllers and high-bandwidth interconnects, offering seamless communication between the processor and FPGA fabric. With support for PCIe 2.0, DDR3 memory, and a variety of I/O standards, Cyclone V enables high-performance yet cost-effective solutions across industrial automation, automotive, video processing, and communications sectors.