10M40DDF484C8G

Altera
989-10M40DDF484C8G
10M40DDF484C8G

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris
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
53 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 60   Flera: 60
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 271,79 kr 76 307,40 kr

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: FPGA - på-plats-programmerbar grindmatris
MAX 10 10M40
40000 LE
0 bit
1.15 V
1.25 V
Tray
Märke: Altera
Fuktkänsliga: Yes
Fabriksförpackningskvantitet: 60
Underkategori: Programmable Logic ICs
Handelsnamn: MAX
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
8542399000
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
MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.